Add To Favorites
Product Overview
Digi-Key Part Number ICL7665ACPA+-ND
Quantity Available 356
Can ship immediately

Factory Stock ?: 6.900
Manufacturer

Manufacturer Part Number

ICL7665ACPA+

Description IC VOLT DETEC DUAL OVR/UND 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 2 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL7665
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

13:35:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,73000 6,73
10 6,39500 63,95
25 4,65880 116,47
50 4,42580 221,29
100 3,10890 310,89
250 3,08296 770,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback