Add To Favorites
Product Overview
Digi-Key Part Number ICL7663ACSA+-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7663ACSA+

Description IC REG LDO ADJ 40MA 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3 V ~ 16 V 40mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL7663
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.3 V ~ 16 V
Current - Output 40mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.5 V ~ 16 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

18:49:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,39100 43,91
25 3,08080 77,02
50 2,92680 146,34
100 2,23130 223,13
250 2,11976 529,94
500 1,96408 982,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7663ACSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 1,96549
Send Feedback