Add To Favorites
Product Overview
Digi-Key Part Number ICL7611BCPA+-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

ICL7611BCPA+

Description IC OPAMP GP 1.4MHZ RRO 8DIP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL761x-764x
Mfg Application Notes pFET Linear Regulator Has Low Dropout Voltage
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 5mV
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

04:11:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,54800 35,48
50 3,52340 176,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback