Add To Favorites
Product Overview
Digi-Key Part Number ICL7137CPL+-ND
Quantity Available 81
Can ship immediately

Factory Stock ?: 1.410
Manufacturer

Manufacturer Part Number

ICL7137CPL+

Description IC ADC LP 3.5DIGIT W/LED 40-DIP
Expanded Description Display Driver 3.5 Digit 40-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

07:57:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 9,10900 91,09
50 9,04140 452,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback