Add To Favorites
Product Overview
Digi-Key Part Number ICL7117CPL+-ND
Quantity Available 0

Factory Stock ?: 650
Manufacturer

Manufacturer Part Number

ICL7117CPL+

Description IC ADC 3.5 DIGIT W/LED 40-DIP
Expanded Description Display Driver 3.5 Digit 40-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
Additional Resources
Standard Package ? 10

04:48:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,80000 8,80
10 8,36000 83,60
50 8,31180 415,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback