Add To Favorites
Product Overview
Digi-Key Part Number DS9094-SM5+-ND
Quantity Available 0

Factory Stock ?: 36.930
Manufacturer

Manufacturer Part Number

DS9094-SM5+

Description CONN IBUTTON CARD PUSH-PULL
Expanded Description 2 Position Card Connector iButton Screw Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS9094SM
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
RoHS Information IButton RoHS Compliance Plan
Catalog Page 1185 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series iButton®
Packaging ? Bulk ?
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer, Clip
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Screw Mount
Features -
Height Above Board 0.268" (6.80mm)
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names DS9094SM5

19:42:25 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,63600 16,36
25 1,50680 37,67
50 1,42740 71,37
100 1,29850 129,85
250 1,22908 307,27
1.000 0,90199 901,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback