Add To Favorites
Product Overview
Digi-Key Part Number DS87C530-QNL+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS87C530-QNL+

Description IC MCU 8BIT 16KB OTP 52PLCC
Expanded Description 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 52-PLCC (19.13x19.13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 87C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19.13x19.13)
 
Additional Resources
Standard Package ? 10

01:01:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 60,43000 60,43
10 57,41400 574,14
25 52,99600 1.324,90
50 50,34380 2.517,19
100 45,55760 4.555,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback