Add To Favorites
Product Overview
Digi-Key Part Number DS87C520-ENL+-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

DS87C520-ENL+

Description IC MCU 8BIT 16KB OTP 44TQFP
Expanded Description 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 87C
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160

08:59:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,34000 64,34
10 61,13000 611,30
25 56,42680 1.410,67
50 53,60480 2.680,24
100 48,50830 4.850,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback