Add To Favorites
Product Overview
Digi-Key Part Number DS80C323-END+-ND
Quantity Available 246
Can ship immediately

Factory Stock ?: 960
Manufacturer

Manufacturer Part Number

DS80C323-END+

Description IC MCU 8BIT ROMLESS 44TQFP
Expanded Description 8051 80C Microcontroller IC 8-Bit 18MHz ROMless 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 18MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160

09:35:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 7,24700 72,47
25 6,68440 167,11
50 6,35040 317,52
100 5,75100 575,10
250 5,46344 1.365,86
1.000 3,98812 3.988,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback