Add To Favorites
Product Overview
Digi-Key Part Number DS80C323-ECD+-ND
Quantity Available 633
Can ship immediately
Manufacturer

Manufacturer Part Number

DS80C323-ECD+

Description IC MCU 8BIT ROMLESS 44TQFP
Expanded Description 8051 80C Microcontroller IC 8-Bit 18MHz ROMless 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 18MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names DS80C323+ECD-ND

02:10:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,43000 7,43
10 7,06000 70,60
25 6,51640 162,91
50 6,19080 309,54
100 5,60160 560,16
250 5,32152 1.330,38
1.000 3,88527 3.885,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS80C323-ECD+T&R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,04716
Send Feedback