Add To Favorites
Product Overview
Digi-Key Part Number DS75LXU+CT-ND
Quantity Available 6.328
Can ship immediately
Manufacturer

Manufacturer Part Number

DS75LXU+T&R

Description SENSOR TEMPERATURE I2C 8UMAX
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS75LX
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.7 V ~ 3.7 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 1
Other Names DS75LXU+CT

13:12:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 2,02400 20,24
25 1,61880 40,47
50 1,53800 76,90
100 1,41660 141,66
250 1,34368 335,92
500 1,29508 647,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS75LXU+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.462 - Immediate
  • Unit Price: 1,16000
  • Tape & Reel (TR) ? : DS75LXU+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,97132
  • Digi-Reel® ? : DS75LXU+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback