Add To Favorites
Product Overview
Digi-Key Part Number DS4432U+-ND
Quantity Available 647
Can ship immediately
Manufacturer

Manufacturer Part Number

DS4432U+

Description IC DAC 7BIT 2CH 5.5V 8-MSOP
Expanded Description 7 Bit Digital to Analog Converter 2 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS4432
Mfg Application Notes 5A Step-Down Regulator Has I²C-Programmable Voltage Output
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Bulk ?
Part Status Active
Number of Bits 7
Number of D/A Converters 2
Settling Time -
Output Type Current - Unbuffered
Differential Output No
Data Interface I²C
Reference Type -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±0.5 (Max)
Architecture Current Sink, Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

16:50:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,08600 10,86
25 1,00080 25,02
50 0,95340 47,67
100 0,85900 85,90
250 0,81184 202,96
1.000 0,60416 604,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS4432U+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,56640
Send Feedback