Add To Favorites
Product Overview
Digi-Key Part Number DS4404N+-ND
Quantity Available 1.405
Can ship immediately
Manufacturer

Manufacturer Part Number

DS4404N+

Description IC DAC 4CH I2C ADJ 14-TDFN
Expanded Description 5 Bit Digital to Analog Converter 4 14-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 5
Number of D/A Converters 4
Settling Time -
Output Type Current - Unbuffered
Differential Output No
Data Interface I²C
Reference Type -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±0.5 (Max)
Architecture Current Sink, Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

21:49:35 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,47300 14,73
25 1,35920 33,98
50 1,29320 64,66
100 1,16110 116,11
250 1,10448 276,12
1.000 0,81185 811,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS4404N+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,81184
Send Feedback