Add To Favorites
Product Overview
Digi-Key Part Number DS4300D+-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

DS4300D+

Description IC OSC CLOCK 300MHZ 10-LCCC
Expanded Description Clock Oscillator IC 300MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS4125-4776
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1187 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DS4-XO
Packaging ? Tube ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 300MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 52mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 30

04:06:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,13000 21,13
10 20,07900 200,79
25 18,53360 463,34
50 17,60280 880,14
100 15,93280 1.593,28
250 15,13608 3.784,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback