Add To Favorites
Product Overview
Digi-Key Part Number DS4106BN+-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 770
Manufacturer

Manufacturer Part Number

DS4106BN+

Description IC OSC CLOCK 106.25MHZ 10-LCCC
Expanded Description Clock Oscillator IC 106.25MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets DS4106, DS4212, DS4425
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1187 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DS4-XO
Packaging ? Tube ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 106.25MHz
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 53mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
You May Also Be Interested In
  • IXBT12N300 - IXYS | IXBT12N300-ND DigiKey Electronics
  • IXBT12N300
  • IXYS
  • IGBT 3000V 30A 160W TO268
  • Unit Price 24,65000
  • IXBT12N300-ND
Additional Resources
Standard Package ? 1

14:07:48 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,80000 16,80
10 15,96300 159,63
25 14,73600 368,40
50 13,99920 699,96
100 12,66860 1.266,86
250 12,03516 3.008,79
1.000 8,79302 8.793,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback