Add To Favorites
Product Overview
Digi-Key Part Number DS3911T+-ND
Quantity Available 417
Can ship immediately

Factory Stock ?: 3.660
Manufacturer

Manufacturer Part Number

DS3911T+

Description IC DAC 10BIT I2C QUAD 14TDFN
Expanded Description 10 Bit Digital to Analog Converter 4 14-TDFN-EP (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS3911
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time -
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.8 V ~ 5.5 V
Voltage - Supply, Digital 2.8 V ~ 5.5 V
INL/DNL (LSB) ±12 (Max), -
Architecture Sigma-Delta
Operating Temperature -40°C ~ 100°C
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

06:54:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,63200 16,32
25 1,34440 33,61
50 1,27720 63,86
250 1,24168 310,42
1.000 1,06274 1.062,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3911T+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,06274
Send Feedback