Add To Favorites
Product Overview
Digi-Key Part Number DS3906U+-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

DS3906U+

Description IC RESIST VAR TRPL 10USOP
Expanded Description Digital Potentiometer 1.45k, 2.54k Ohm 3 Circuit 64 Taps I²C Interface 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Pseudo-Logarithmic
Configuration Rheostat
Number of Circuits 3
Number of Taps 64
Resistance (Ohms) 1.45k, 2.54k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 60 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:27:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,34000 13,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3906U+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,11392
Send Feedback