Add To Favorites
Product Overview
Digi-Key Part Number DS3514T+-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 3.698
Manufacturer

Manufacturer Part Number

DS3514T+

Description IC I2C GAMMA/VCOM BUFF 48-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS3514
Mfg Application Notes Programming 10-Bit Gamma Registers on the DS3514
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1184 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type Rail-to-Rail
Number of Circuits 14
-3db Bandwidth -
Slew Rate -
Current - Supply 5mA
Current - Output / Channel 4mA
Voltage - Supply, Single/Dual (±) 9 V ~ 15 V
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

14:12:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,95000 8,95
10 8,50500 85,05
25 7,84480 196,12
50 7,44820 372,41
100 6,74020 674,02
250 6,40032 1.600,08
1.000 4,68225 4.682,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3514T+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback