Add To Favorites
Product Overview
Digi-Key Part Number DS2781G+-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2781G+

Description IC FUEL GAUGE STND ALONE 10-TDFN
Expanded Description Battery Battery Monitor IC Lithium-Ion/Polymer 10-TDFN-EP (3x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1 ~ 2
Fault Protection -
Interface 1-Wire
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

16:10:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 8,24800 82,48
25 6,01240 150,31
50 5,71180 285,59
100 4,00510 400,51
250 3,97576 993,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback