Add To Favorites
Product Overview
Digi-Key Part Number DS2777G+-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2777G+

Description IC FUEL GAUGE LI+ 2CELL 14-TDFN
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 14-TDFN-EP (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS2775-78
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1188 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2
Fault Protection Over Current, Over Voltage
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

13:13:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,89000 8,89
10 8,44300 84,43
25 6,15240 153,81
50 5,84480 292,24
100 4,09850 409,85
250 4,07100 1.017,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2777G+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,45103
Send Feedback