Add To Favorites
Product Overview
Digi-Key Part Number DS2775G+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

DS2775G+

Description IC FUEL GAUGE LI+ 2CELL 14-TDFN
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 14-TDFN-EP (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2
Fault Protection Over Current, Over Voltage
Interface 1-Wire
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x5)
 
Additional Resources
Standard Package ? 60

14:52:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,14000 8,14
10 7,73600 77,36
25 5,63400 140,85
50 5,35560 267,78
100 3,75280 375,28
250 3,72404 931,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2775G+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,15775
Send Feedback