Add To Favorites
Product Overview
Digi-Key Part Number DS2746G+-ND
Quantity Available 426
Can ship immediately

Factory Stock ?: 3.200
Manufacturer

Manufacturer Part Number

DS2746G+

Description IC MON BATTERY 2-WIRE 10-TDFN
Expanded Description Battery Battery Monitor IC 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 100

00:13:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,60400 46,04
25 3,35160 83,79
50 3,18420 159,21
100 2,23130 223,13
250 2,21404 553,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2746G+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,87407
Send Feedback