Add To Favorites
Product Overview
Digi-Key Part Number DS2740BU+-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2740BU+

Description IC CURRENT GAUGE(15BIT) 8UMAX
Expanded Description Current Gauge (13 Bit) Regulator 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Current Gauge (13 Bit)
Sensing Method -
Accuracy -
Voltage - Input 2.7 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

12:19:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,35700 43,57
25 3,17680 79,42
50 3,01380 150,69
100 2,12120 212,12
250 2,10196 525,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2740BU+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,78524
Send Feedback