Add To Favorites
Product Overview
Digi-Key Part Number DS2712Z+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 2.150
Manufacturer

Manufacturer Part Number

DS2712Z+

Description IC NIMH CHARGER 16SOIC
Expanded Description Charger IC Multi-Chemistry 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 2
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

11:30:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,87600 48,76
25 3,56080 89,02
50 3,37840 168,92
100 2,37070 237,07
250 2,35152 587,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2712Z+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,99639
Send Feedback