Add To Favorites
Product Overview
Digi-Key Part Number DS2711E+-ND
Quantity Available 155
Can ship immediately

Factory Stock ?: 192
Manufacturer

Manufacturer Part Number

DS2711E+

Description IC NIMH CHARGER 16TSSOP
Expanded Description Charger IC Multi-Chemistry 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 2
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

05:57:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,17000 5,17
10 4,91400 49,14
25 3,58520 89,63
50 3,40580 170,29
100 2,39000 239,00
250 2,36876 592,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2711E+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,00446
Send Feedback