Add To Favorites
Product Overview
Digi-Key Part Number DS26522G+-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 780
Manufacturer

Manufacturer Part Number

DS26522G+

Description IC TXRX T1/E1/J1 DUAL 144CSBGA
Expanded Description 2/2 Transceiver Full RS232 144-TECSBGA (13x13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3.14 V ~ 3.47 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 144-BGA, CSPBGA
Supplier Device Package 144-TECSBGA (13x13)
 
Additional Resources
Standard Package ? 20

22:04:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,24000 34,24
10 32,52800 325,28
25 26,81680 670,42
50 25,47300 1.273,65
250 24,69568 6.173,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback