Add To Favorites
Product Overview
Digi-Key Part Number DS26504L+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 420
Manufacturer

Manufacturer Part Number

DS26504L+

Description IC T1/E1/J1 64KCC ELEMENT 64LQFP
Expanded Description Telecom IC BITS Element 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function BITS Element
Interface 64KCC, E1, T1
Number of Circuits 1
Voltage - Supply 3.14 V ~ 3.47 V
Current - Supply 150mA
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Includes -
 
Additional Resources
Standard Package ? 20

21:23:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,34000 28,34
10 26,92700 269,27
25 22,20120 555,03
50 21,09120 1.054,56
250 20,44348 5.110,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback