Add To Favorites
Product Overview
Digi-Key Part Number DS26503LN+-ND
Quantity Available 471
Can ship immediately
Manufacturer

Manufacturer Part Number

DS26503LN+

Description IC T1/E1/J1 BITS ELEMENT 64-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS26503
Mfg Application Notes T1/E1 Network Interface Design
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1184 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose T1/E1
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 6.312MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160

09:38:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,37000 25,37
10 24,11000 241,10
25 19,87120 496,78
50 18,88000 944,00
250 18,29484 4.573,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback