Add To Favorites
Product Overview
Digi-Key Part Number DS2460S+-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2460S+

Description IC EEPROM 128BIT 400KHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DS2460S Abridged Datasheet
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 896b (112b x 8)
Speed 100kHz, 400kHz
Interface I²C
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 100

05:23:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,18200 21,82
25 2,00720 50,18
50 1,90700 95,35
100 1,72720 172,72
250 1,64084 410,21
1.000 1,19986 1.199,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2460S+TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,35986
Send Feedback