Add To Favorites
Product Overview
Digi-Key Part Number DS2438AZ+CT-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2438AZ+T&R

Description IC MONITOR SMART BATTERY 8-SOIC
Expanded Description Battery Battery Monitor IC Smart Batteries 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Smart Batteries
Number of Cells -
Fault Protection -
Interface 1-Wire
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2438AZ+CT

17:49:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
10 4,97200 49,72
25 3,97360 99,34
50 3,77200 188,60
100 3,47450 347,45
250 3,30172 825,43
500 3,17696 1.588,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS2438AZ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.186 - Immediate
  • Unit Price: 6,94000
  • Tape & Reel (TR) ? : DS2438AZ+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,38032
  • Digi-Reel® ? : DS2438AZ+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback