Add To Favorites
Product Overview
Digi-Key Part Number DS2406+-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 10.370
Manufacturer

Manufacturer Part Number

DS2406+

Description IC SW DL ADDRESS W/1K MEM TO-92
Expanded Description Remote Control, Remote Metering Interface TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Remote Control, Remote Metering
Interface 1-Wire®
Voltage - Supply 2.8 V ~ 6 V
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Mounting Type Through Hole
 
For Use With
Additional Resources
Standard Package ? 10

16:44:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,27100 42,71
25 3,93520 98,38
50 3,73360 186,68
100 3,38810 338,81
250 3,21532 803,83
1.000 2,35153 2.351,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2406+T&R-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,18836
Send Feedback