Add To Favorites
Product Overview
Digi-Key Part Number DS1878T+TCT-ND
Quantity Available 1.621
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1878T+T

Description IC CTLR SFP W/DGTL LDD RX 28TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1878
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SFP+ Controller
Input Type Analog, Digital
Output Type Digital
Interface I²C, LDD, Serial
Current - Supply 2.5mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1878T+TCT

15:41:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,45200 34,52
25 2,76160 69,04
50 2,62360 131,18
100 2,41640 241,64
250 2,29212 573,03
500 2,20928 1.104,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1878T+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,65695
  • Digi-Reel® ? : DS1878T+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.621 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1878T+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,96000
Send Feedback