Add To Favorites
Product Overview
Digi-Key Part Number DS1859E-050+-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1859E-050+

Description IC RES TEMP 50/50K 3MON 16-TSSOP
Expanded Description Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1859
Mfg Application Notes HFRD-04.0: 2.7Gbps, 1310nm Small Form Factor Pluggable (SFP) Transceiver
HFRD-05.0: Multi-Rate (1Gbps - 3.2Gbps) 850nm Small Form Factor Pluggable (SFP) Transceiver
DS1859 Internal Calibration and Right Shifting (Scalable Dynamic Ranging)
Accurate Power Control of the MAX3740A Laser Driver
How to Use a PC's Parallel Port to Communicate with 2-Wire Devices
How to Add an Offset to the DS1859 Temperature Reading
Using DS3902 in Low Cost Optical Modules
Writing Parallel-Port 2-Wire Software in C
Adding Windows NT/2000/XP Support to the AN3315 Parallel-Port 2-Wire Software
HFRD-15.3: High-Frequency SFP Host Board (Includes Integrated RS-232 to I2C Conversion)
Interfacing the DS1859 Digitally Controlled Resistors to the MAX3735 Laser Driver
Using the DS1859 with External EEPROM
MAX3735A: Special Considerations When Interfacing the MAX3735A to the DS1859
How to Program a Device Using the File Tab in the DS185XEVKIT
HFTA-12.0: Measuring Crosstalk Penalty in High-Speed Bidirectional Serial Communication Modules
Connecting Multiple DS1859 Devices on the Same I²C Bus
Side-by-Side Comparison of Fiber-Monitoring and Control ICs
Variable Resistor and Temperature-Indexed Lookup Table (LUT) Compensate for Regulator Output
Digital Resistor Sets Operating Power for Laser Driver
When Is Calibration Important?
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1187 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.85 V ~ 5.5 V
Features Selectable Address, Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

16:35:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,64400 46,44
25 3,83280 95,82
50 3,64380 182,19
250 3,52112 880,28
1.000 3,00419 3.004,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1859E-050+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,72817
Send Feedback