Add To Favorites
Product Overview
Digi-Key Part Number DS1847E-050+-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 3.168
Manufacturer

Manufacturer Part Number

DS1847E-050+

Description IC RES TEMP-CNTRL 50/10K 16TSSOP
Expanded Description Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 3 V ~ 5.5 V
Features Selectable Address, Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 850 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

18:28:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,61600 36,16
25 2,98320 74,58
50 2,83200 141,60
250 2,74704 686,76
1.000 2,33402 2.334,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1847E-050+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,12604
Send Feedback