Add To Favorites
Product Overview
Digi-Key Part Number DS1833Z-10+-ND
Quantity Available 916
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

DS1833Z-10+

Description IC 4.375V HI ACT 10% SOT223
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1833
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1186 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.375V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Additional Resources
Standard Package ? 75

08:47:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,41700 34,17
25 2,39960 59,99
50 2,28440 114,22
100 1,74680 174,68
250 1,66044 415,11
1.000 1,46850 1.468,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1833Z-10+TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56448
Send Feedback