Add To Favorites
Product Overview
Digi-Key Part Number DS1832+-ND
Quantity Available 434
Can ship immediately

Factory Stock ?: 10.700
Manufacturer

Manufacturer Part Number

DS1832+

Description IC MICROMONITOR 3.3V 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1832
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 2.55V, 2.88V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

08:18:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 5,60700 56,07
25 4,08760 102,19
50 3,87980 193,99
100 2,72820 272,82
250 2,70928 677,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback