Add To Favorites
Product Overview
Digi-Key Part Number DS1822+PAR-ND
Quantity Available 60
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

DS1822+PAR

Description SENSOR TEMPERATURE 1-WIRE TO92-3
Expanded Description Temperature Sensor Digital, Local -55°C ~ 100°C 11 b TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 100°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 85°C (-55°C ~ 100°C)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names DS1822PAR

12:57:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,09200 20,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1822-PAR+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback