Add To Favorites
Product Overview
Digi-Key Part Number DS1810-10+-ND
Quantity Available 843
Can ship immediately

Factory Stock ?: 13.390
Manufacturer

Manufacturer Part Number

DS1810-10+

Description IC 4.37V P-P 10% TO92-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1810
DS1810
21-0248 Pkg Drawing
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1188 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.37V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 10

17:01:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,73000 4,73
10 4,49300 44,93
25 3,27560 81,89
50 3,11520 155,76
100 2,18060 218,06
250 2,17120 542,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1810-10+T&R-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,84081
Send Feedback