Add To Favorites
Product Overview
Digi-Key Part Number DS1807S+-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1807S+

Description IC POT ADDRESS 2X AUDIO 16-SOIC
Expanded Description Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I²C Interface 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 65
Resistance (Ohms) 45k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Mute, Selectable Address, Zero-Cross Sense
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

00:29:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,55100 35,51
50 3,52240 176,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1807S+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 3,15775
Send Feedback