Add To Favorites
Product Overview
Digi-Key Part Number DS1806E-010+-ND
Quantity Available 546
Can ship immediately

Factory Stock ?: 7.252
Manufacturer

Manufacturer Part Number

DS1806E-010+

Description IC POT DIG SEXTET 10K 20-TSSOP
Expanded Description Digital Potentiometer 10k Ohm 6 Circuit 64 Taps Serial Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 6
Number of Taps 64
Resistance (Ohms) 10k
Interface Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Cascade Pin
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

07:53:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,78800 57,88
50 5,74920 287,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback