Add To Favorites
Product Overview
Digi-Key Part Number DS1803Z-100+-ND
Quantity Available 246
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

DS1803Z-100+

Description IC POT DUAL ADDRESS 100K 16-SOIC
Expanded Description Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

22:30:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,28500 32,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1803Z-100+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,09662
Send Feedback