Add To Favorites
Product Overview
Digi-Key Part Number DS1803Z-010+CT-ND
Quantity Available 2.077
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1803Z-010+T&R

Description IC POT DUAL ADDRESS 10K 16-SOIC
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1803Z-010+CT

14:43:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 6,38000 63,80
25 5,10400 127,60
50 4,84900 242,45
100 4,46620 446,62
250 4,23648 1.059,12
500 4,08336 2.041,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1803Z-010+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.973 - Immediate
  • Unit Price: 3,39000
  • Tape & Reel (TR) ? : DS1803Z-010+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,06251
  • Digi-Reel® ? : DS1803Z-010+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback