Add To Favorites
Product Overview
Digi-Key Part Number DS1802S+-ND
Quantity Available 257
Can ship immediately

Factory Stock ?: 1.404
Manufacturer

Manufacturer Part Number

DS1802S+

Description IC POT DL AUDIO TAP W/PB 20-SOIC
Expanded Description Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Pushbutton, Serial Interface 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 65
Resistance (Ohms) 45k
Interface Pushbutton, Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Cascade Pin, Mute, Zero-Cross Sense
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

19:23:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 4,07000 40,70
50 4,04080 202,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback