Add To Favorites
Product Overview
Digi-Key Part Number DS1780E+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 2.604
Manufacturer

Manufacturer Part Number

DS1780E+

Description IC CPU PERIPHERAL MON 24-TSSOP
Expanded Description Thermal Monitor, CPU Peripherals -40°C ~ 125°C Internal Sensor I²C/SMBus Output 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Thermal Monitor, CPU Peripherals
Sensor Type Internal
Sensing Temperature -40°C ~ 125°C
Accuracy ±12°C(Max)
Topology ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type I²C/SMBus
Output Alarm No
Output Fan Yes
Voltage - Supply 2.8 V ~ 5.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 62

21:44:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,74500 27,45
50 2,72580 136,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1780E+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,09237
Send Feedback