Add To Favorites
Product Overview
Digi-Key Part Number DS1747WP-120IND+-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1747WP-120IND+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 512KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1747WP120IND

11:35:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 47,79000 47,79
10 45,39700 453,97
25 41,90400 1.047,60
50 39,80840 1.990,42
100 36,02310 3.602,31
250 34,22016 8.555,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback