Add To Favorites
Product Overview
Digi-Key Part Number DS1747W-120IND+-ND
Quantity Available 470
Can ship immediately

Factory Stock ?: 280
Manufacturer

Manufacturer Part Number

DS1747W-120IND+

Description IC RTC CLK/CALENDAR PAR 32-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 512KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names DS1747W120IND

07:48:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,13000 51,13
10 48,57500 485,75
25 44,84240 1.121,06
50 42,59600 2.129,80
100 38,54580 3.854,58
250 36,61640 9.154,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback