Add To Favorites
Product Overview
Digi-Key Part Number DS1746W-120IND+-ND
Quantity Available 220
Can ship immediately

Factory Stock ?: 880
Manufacturer

Manufacturer Part Number

DS1746W-120IND+

Description IC RTC CLK/CALENDAR PAR 32-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
Additional Resources
Standard Package ? 11
Other Names DS1746W120IND

08:20:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,82000 42,82
10 40,67700 406,77
25 37,54280 938,57
50 35,66440 1.783,22
100 32,27540 3.227,54
250 30,66128 7.665,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback