Add To Favorites
Product Overview
Digi-Key Part Number DS1746P-70+-ND
Quantity Available 425
Can ship immediately

Factory Stock ?: 840
Manufacturer

Manufacturer Part Number

DS1746P-70+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1746P70

20:25:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,01000 37,01
10 35,15800 351,58
25 32,45200 811,30
50 30,82940 1.541,47
100 27,90560 2.790,56
250 26,51004 6.627,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback