Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number DS1743WP-120+-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1743WP-120+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 8KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40

12:22:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,64000 25,64
10 24,17700 241,77
25 19,34960 483,74
50 18,38020 919,01
100 16,93090 1.693,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback