Add To Favorites
Product Overview
Digi-Key Part Number DS17287-3+-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 3.430
Manufacturer

Manufacturer Part Number

DS17287-3+

Description IC RTC CLK/CALENDAR PAR 24-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 2KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.7 V ~ 3.7 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 2mA @ 2.7V ~ 3.7V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
 
Additional Resources
Standard Package ? 14
Other Names DS172873

01:03:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,20000 16,20
10 15,38700 153,87
25 14,20720 355,18
50 13,49920 674,96
100 12,21550 1.221,55
250 11,60180 2.900,45
1.000 8,46949 8.469,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback